




0436500824 | |
|---|---|
DigiKey Part Number | WM2633TR-ND - Tape & Reel (TR) WM2633CT-ND - Cut Tape (CT) WM2633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500824 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500824 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥25.79400 | ¥257.94 |
| 100 | ¥21.92050 | ¥2,192.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥22.65030 | ¥4,530.06 |
| 400 | ¥21.56918 | ¥8,627.67 |
| 600 | ¥20.96113 | ¥12,576.68 |
| 1,000 | ¥20.21940 | ¥20,219.40 |
| 1,400 | ¥19.74550 | ¥27,643.70 |
| 2,000 | ¥19.25524 | ¥38,510.48 |




