5 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Molex - Glow Wire Connector Testing
Conectores de alimentación Micro-Fit

0436450510

DigiKey Part Number
0436450510-ND
Manufacturer
Manufacturer Product Number
0436450510
Description
CONN RCPT HSG 5POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436450510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT-1A-05Adam Tech4,9232057-DMT-1A-05-ND¥4.11000Parametric Equivalent
In-Stock: 5,244
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.54000¥35.40
25¥3.31480¥82.87
50¥3.15580¥157.79
100¥3.00450¥300.45
250¥2.81576¥703.94
500¥2.68114¥1,340.57
1,000¥2.55295¥2,552.95
2,500¥2.39307¥5,982.67
Manufacturers Standard Package