
0433742001 | |
|---|---|
DigiKey Part Number | WM17797TR-ND - Tape & Reel (TR) WM17797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433742001 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433742001 Models |
Category | Wire Gauge 18-20 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.87700 | ¥8.77 |
| 25 | ¥0.82000 | ¥20.50 |
| 50 | ¥0.78240 | ¥39.12 |
| 100 | ¥0.74400 | ¥74.40 |
| 250 | ¥0.69760 | ¥174.40 |
| 500 | ¥0.66412 | ¥332.06 |
| 1,000 | ¥0.63234 | ¥632.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.62220 | ¥2,488.80 |
| 8,000 | ¥0.59247 | ¥4,739.76 |
| 12,000 | ¥0.57575 | ¥6,909.00 |
| 20,000 | ¥0.55536 | ¥11,107.20 |
| 28,000 | ¥0.54233 | ¥15,185.24 |
| 40,000 | ¥0.52886 | ¥21,154.40 |







