



0432550145 | |
|---|---|
DigiKey Part Number | WM14582-ND |
Manufacturer | |
Manufacturer Product Number | 0432550145 |
Description | CONN HEADER VERT 9POS 6.35MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0432550145 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.169" (4.30mm) |
Packaging Tray | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 3 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥12.79300 | ¥127.93 |
| 100 | ¥10.87390 | ¥1,087.39 |
| 520 | ¥9.67894 | ¥5,033.05 |
| 1,040 | ¥9.21688 | ¥9,585.56 |
| 5,200 | ¥8.22806 | ¥42,785.91 |
| 10,400 | ¥7.83582 | ¥81,492.53 |


