Connector Header Through Hole 15 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 15 position 0.250" (6.35mm)
0432550107
0432550107

0432550107

DigiKey Part Number
WM20151-ND
Manufacturer
Manufacturer Product Number
0432550107
Description
CONN HEADER VERT 15POS 6.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0432550107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.169" (4.30mm)
Packaging
Tray
Insulation Height
0.550" (13.97mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
3
Features
Board Guide
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
Automotive, General Purpose, Industrial
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,506
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
10¥18.79700¥187.97
320¥14.71394¥4,708.46
640¥14.01180¥8,967.55
1,280¥13.34323¥17,079.33
5,120¥12.10096¥61,956.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.