Connector Header Through Hole 9 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.250" (6.35mm)
0432550091
0432550091

0432550091

DigiKey Part Number
23-0432550091-ND
Manufacturer
Manufacturer Product Number
0432550091
Description
CONN HEADER VERT 9POS 6.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0432550091 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.169" (4.30mm)
Packaging
Tray
Insulation Height
0.550" (13.97mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
3
Features
Board Guide
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
Automotive, General Purpose, Industrial
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥10.89200¥108.92
100¥9.25330¥925.33
500¥8.25908¥4,129.54
1,000¥7.86485¥7,864.85
5,000¥7.02096¥35,104.80
10,000¥6.68622¥66,862.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.