3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
0431604303
0431604303

0431604303

DigiKey Part Number
WM13981-ND
Manufacturer
Manufacturer Product Number
0431604303
Description
CONN HDR 3POS 7.50MM PCB SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0431604303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Molex
Color
Black
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Connector Type
Header, Male Blades
Contact Finish Thickness
60.0µin (1.52µm)
Number of Positions
3
Voltage Rating
600 V
Pitch
0.295" (7.50mm)
Current Rating (Amps)
18 A
Mounting Type
Through Hole
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 75°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥14.48900¥144.89
385¥11.19200¥4,308.92
770¥10.65766¥8,206.40
1,155¥10.35719¥11,962.55
5,005¥9.33992¥46,746.30
Manufacturers Standard Package