Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Conectores de alimentación Micro-Fit

0430452207

DigiKey Part Number
900-0430452207TR-ND - Tape & Reel (TR)
900-0430452207CT-ND - Cut Tape (CT)
900-0430452207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430452207
Description
CONN HEADER SMD R/A 22POS 3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430452207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.20000¥72.20
10¥61.32200¥613.22
25¥57.48320¥1,437.08
50¥54.73740¥2,736.87
100¥52.12330¥5,212.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥55.36555¥11,073.11
400¥52.72475¥21,089.90
600¥51.23925¥30,743.55
1,000¥49.42745¥49,427.45
1,400¥48.26966¥67,577.52
Manufacturers Standard Package