Human Machine Interface (HMI) Touchscreen 18.5" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV21283UB360AX1

DigiKey Part Number
3473-6AV21283UB360AX1-ND
Manufacturer
Manufacturer Product Number
6AV21283UB360AX1
Description
SIMATIC HMI MTP1900 UNIFIED COMF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 18.5" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Siemens
Case Color
Black
Series
Operating Temperature
0°C ~ 45°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface, Memory Card Interface
Size - Display
18.5"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66,119.01000¥66,119.01
Manufacturers Standard Package