


0430315008 | |
|---|---|
DigiKey Part Number | WM17022TR-ND - Tape & Reel (TR) WM17022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430315008 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.91800 | ¥9.18 |
| 25 | ¥0.85680 | ¥21.42 |
| 50 | ¥0.81540 | ¥40.77 |
| 100 | ¥0.77740 | ¥77.74 |
| 250 | ¥0.72808 | ¥182.02 |
| 500 | ¥0.69336 | ¥346.68 |
| 1,000 | ¥0.66019 | ¥660.19 |
| 2,500 | ¥0.61883 | ¥1,547.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.61784 | ¥7,414.08 |
| 24,000 | ¥0.58835 | ¥14,120.40 |
| 36,000 | ¥0.57176 | ¥20,583.36 |
| 60,000 | ¥0.55153 | ¥33,091.80 |
| 84,000 | ¥0.53860 | ¥45,242.40 |
| 120,000 | ¥0.52523 | ¥63,027.60 |







