



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥8.63900 | ¥86.39 |
| 30 | ¥7.62200 | ¥228.66 |
| 50 | ¥7.21060 | ¥360.53 |
| 100 | ¥6.70930 | ¥670.93 |
| 250 | ¥6.13628 | ¥1,534.07 |
| 500 | ¥5.76152 | ¥2,880.76 |
| 1,000 | ¥5.43133 | ¥5,431.33 |
| 2,500 | ¥5.05435 | ¥12,635.88 |
| 5,000 | ¥4.80850 | ¥24,042.50 |











