Brown 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-02-N8-D

DigiKey Part Number
0430300004-02-N8-D-ND
Manufacturer
Manufacturer Product Number
0430300004-02-N8-D
Description
2" PRE-CRIMP 3048 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.19200¥81.92
30¥7.21900¥216.57
50¥6.82920¥341.46
100¥6.35290¥635.29
250¥5.80716¥1,451.79
500¥5.45068¥2,725.34
1,000¥5.13634¥5,136.34
2,500¥4.77752¥11,943.80
5,000¥4.54344¥22,717.20
Manufacturers Standard Package
Alternate Color
2" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: ¥8.19200
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: ¥8.19200
2" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: ¥8.19200
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: ¥8.19200
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: ¥8.19200
Alternate Length
3" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: ¥8.34400
4" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: ¥8.48700
5" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: ¥8.63900
6" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: ¥8.79200
8" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: ¥9.08700
Assembly Component