Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-Y2

DigiKey Part Number
0430300001-08-Y2-ND
Manufacturer
Manufacturer Product Number
0430300001-08-Y2
Description
8" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.21600¥72.16
30¥6.35067¥190.52
50¥6.00380¥300.19
100¥5.58120¥558.12
250¥5.09596¥1,273.99
500¥4.77902¥2,389.51
1,000¥4.49943¥4,499.43
2,500¥4.18019¥10,450.47
5,000¥3.97198¥19,859.90
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: ¥7.21600
8" PRE-CRIMP A2016B BLACK
In-Stock: 790
Unit Price: ¥7.21600
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: ¥7.21600
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: ¥7.21600
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: ¥7.21600
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: ¥6.14200
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: ¥6.32100
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: ¥6.50000
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: ¥6.67900
6" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: ¥6.85800
Assembly Component