



0428206214 | |
|---|---|
DigiKey Part Number | WM20893-ND |
Manufacturer | |
Manufacturer Product Number | 0428206214 |
Description | CONN HEADER R/A 6POS 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428206214 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zirconium Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.74000 | ¥120.74 |
| 16 | ¥99.23500 | ¥1,587.76 |
| 104 | ¥86.95817 | ¥9,043.65 |
| 504 | ¥77.80212 | ¥39,212.27 |
| 1,000 | ¥74.13556 | ¥74,135.56 |



