Image for 0399400607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399400607

DigiKey Part Number
0399400607-ND
Manufacturer
Manufacturer Product Number
0399400607
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-22 AWG
Series
Wire Gauge or Range - mm²
0.3-3.3mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Plug, Barrier Strip
Contact Mating Finish
Tin
Number of Positions
7
Features
Mating Flange
Positions Per Level
7 (Mate), 3,4 (Input)
Screw Size
M3.5
Number of Levels
1 (Mate), 2 (Input)
Torque - Screw
0.79 Nm (7.0 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
6.4mm
Plug Wire Entry
90°
Contact Material
Phosphor Bronze
Termination Style
Screw with Captive Plate
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.070" (27.18mm)
Current - UL
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥65.40608¥16,351.52