Similar

0395320007 | |
|---|---|
DigiKey Part Number | 0395320007-ND |
Manufacturer | |
Manufacturer Product Number | 0395320007 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395320007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282812-7 | TE Connectivity AMP Connectors | 0 | A113295-ND | ¥17.12943 | Similar |
| 282815-7 | TE Connectivity AMP Connectors | 1,000 | A113302-ND | ¥22.99000 | Similar |
| ELFH07120 | Amphenol PCD Shenzhen | 0 | ELFH07120-ND | ¥9.48320 | Similar |
| ELFH07130 | Amphenol PCD Shenzhen | 0 | ELFH07130-ND | ¥10.75840 | Similar |
| ELFH07140 | Amphenol PCD Shenzhen | 0 | ELFH07140-ND | ¥10.75840 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,800 | ¥9.93340 | ¥47,680.32 |













