10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397150010

DigiKey Part Number
0397150010-ND
Manufacturer
Manufacturer Product Number
0397150010
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
250 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-24 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
10
Screw Size
M3
Positions Per Level
10
Torque - Screw
0.5 Nm (4.4 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Brass
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥51.50600¥515.06
25¥45.40880¥1,135.22
50¥41.69080¥2,084.54
100¥38.66550¥3,866.55
312¥34.95426¥10,905.73
624¥33.30780¥20,784.07
1,248¥32.02304¥39,964.75
Manufacturers Standard Package