8 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397150008

DigiKey Part Number
0397150008-ND
Manufacturer
Manufacturer Product Number
0397150008
Description
TERM BLOCK PLUG 8POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
250 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-24 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
8
Screw Size
M3
Positions Per Level
8
Torque - Screw
0.5 Nm (4.4 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Brass
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥42.25100¥422.51
25¥37.16200¥929.05
50¥34.04100¥1,702.05
100¥31.48880¥3,148.88
468¥27.48573¥12,863.32
936¥26.27270¥24,591.25
1,404¥25.69147¥36,070.82
Manufacturers Standard Package