
0397040004 | |
|---|---|
DigiKey Part Number | 0397040004-ND |
Manufacturer | |
Manufacturer Product Number | 0397040004 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥16.44100 | ¥164.41 |
| 25 | ¥14.34680 | ¥358.67 |
| 50 | ¥13.01540 | ¥650.77 |
| 100 | ¥11.90220 | ¥1,190.22 |
| 250 | ¥10.73212 | ¥2,683.03 |
| 720 | ¥9.74343 | ¥7,015.27 |
| 1,440 | ¥9.26354 | ¥13,339.50 |
| 5,040 | ¥8.64743 | ¥43,583.05 |





