
0397040002 | |
|---|---|
DigiKey Part Number | 0397040002-ND |
Manufacturer | |
Manufacturer Product Number | 0397040002 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥8.91500 | ¥89.15 |
| 25 | ¥7.76400 | ¥194.10 |
| 50 | ¥7.01460 | ¥350.73 |
| 100 | ¥6.37370 | ¥637.37 |
| 250 | ¥5.68944 | ¥1,422.36 |
| 500 | ¥5.28222 | ¥2,641.11 |
| 1,620 | ¥4.77010 | ¥7,727.56 |
| 6,480 | ¥4.38224 | ¥28,396.92 |





