



0395326012 | |
|---|---|
DigiKey Part Number | WM25567-ND |
Manufacturer | |
Manufacturer Product Number | 0395326012 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395326012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH12210 | Amphenol PCD Shenzhen | 154 | APC1268-ND | ¥27.95000 | Direct |
| TBP01R1-508-12BE | Same Sky (Formerly CUI Devices) | 888 | 102-6416-ND | ¥12.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥27.40700 | ¥274.07 |
| 25 | ¥24.00280 | ¥600.07 |
| 50 | ¥21.88400 | ¥1,094.20 |
| 100 | ¥20.13170 | ¥2,013.17 |
| 250 | ¥18.31572 | ¥4,578.93 |
| 720 | ¥16.79854 | ¥12,094.95 |
| 1,440 | ¥16.06803 | ¥23,137.96 |
| 5,040 | ¥15.13583 | ¥76,284.58 |










