Similar
Similar
Similar
Similar

0395305604 | |
|---|---|
DigiKey Part Number | 0395305604-ND |
Manufacturer | |
Manufacturer Product Number | 0395305604 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 4 | Screw Size M3 |
Positions Per Level 4 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435747 | Phoenix Contact | 40 | 277-11249-ND | ¥16.71000 | Similar |
| 5448637 | Phoenix Contact | 8,977 | 277-11352-ND | ¥16.04000 | Similar |
| A-TB508-TJ04D | Assmann WSW Components | 0 | A-TB508-TJ04D-ND | ¥9.92119 | Similar |
| TBP01P1-508-04BE | Same Sky (Formerly CUI Devices) | 9,166 | 102-6392-ND | ¥11.74000 | Similar |
| TBP01P1W-508-04BE | Same Sky (Formerly CUI Devices) | 1,741 | 102-6440-ND | ¥13.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,160 | ¥18.72163 | ¥40,438.72 |


















