A-TB508-TJ04D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 3,040
Unit Price: ¥27.54000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥12.36563
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥12.36563
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥15.34884
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥16.76984
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥16.76984
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥28.03000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥12.36563
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥12.36563
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥15.34884
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥16.76984
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥16.76984
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥57.80000
Datasheet

Similar


Phoenix Contact
In Stock: 2,666
Unit Price: ¥44.99000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-TJ04D

DigiKey Part Number
A-TB508-TJ04D-ND
Manufacturer
Manufacturer Product Number
A-TB508-TJ04D
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.99041¥15,980.82