
0395278016 | |
|---|---|
DigiKey Part Number | 0395278016-ND |
Manufacturer | |
Manufacturer Product Number | 0395278016 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Wire Side) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.96000 | ¥124.96 |
| 10 | ¥88.93600 | ¥889.36 |
| 25 | ¥78.99160 | ¥1,974.79 |
| 50 | ¥73.02080 | ¥3,651.04 |
| 126 | ¥66.83730 | ¥8,421.50 |
| 252 | ¥63.30520 | ¥15,952.91 |
| 504 | ¥60.53522 | ¥30,509.75 |
| 1,008 | ¥58.37904 | ¥58,846.07 |





