
0395265016 | |
|---|---|
DigiKey Part Number | 0395265016-ND |
Manufacturer | |
Manufacturer Product Number | 0395265016 |
Description | TERM BLOCK HDR 16POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395265016 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.37000 | ¥60.37 |
| 10 | ¥42.82200 | ¥428.22 |
| 25 | ¥37.67160 | ¥941.79 |
| 50 | ¥34.51400 | ¥1,725.70 |
| 100 | ¥31.93130 | ¥3,193.13 |
| 450 | ¥27.96178 | ¥12,582.80 |
| 900 | ¥26.71816 | ¥24,046.34 |
| 1,350 | ¥26.12210 | ¥35,264.83 |






