
0395272006 | |
|---|---|
DigiKey Part Number | 0395272006-ND |
Manufacturer | |
Manufacturer Product Number | 0395272006 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395272006 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5mm |
Plug Wire Entry 270° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.020" (25.91mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,296 | ¥22.10932 | ¥28,653.68 |





