



0395265006 | |
|---|---|
DigiKey Part Number | WM25941-ND |
Manufacturer | |
Manufacturer Product Number | 0395265006 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395265006 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥16.68100 | ¥166.81 |
| 25 | ¥14.55840 | ¥363.96 |
| 50 | ¥13.21040 | ¥660.52 |
| 100 | ¥12.08160 | ¥1,208.16 |
| 320 | ¥10.63109 | ¥3,401.95 |
| 640 | ¥9.99055 | ¥6,393.95 |
| 1,280 | ¥9.48446 | ¥12,140.11 |
| 5,120 | ¥8.78033 | ¥44,955.29 |






