
0395224009 | |
|---|---|
DigiKey Part Number | 0395224009-ND |
Manufacturer | |
Manufacturer Product Number | 0395224009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395224009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-09BE | Same Sky (Formerly CUI Devices) | 1,019 | 2223-TBP04R1-500-09BE-ND | ¥11.49000 | Similar |
| TBP04R12-500-09BE | Same Sky (Formerly CUI Devices) | 744 | 2223-TBP04R12-500-09BE-ND | ¥11.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥23.05600 | ¥230.56 |
| 25 | ¥20.16480 | ¥504.12 |
| 50 | ¥18.35220 | ¥917.61 |
| 100 | ¥16.84710 | ¥1,684.71 |
| 250 | ¥15.28084 | ¥3,820.21 |
| 900 | ¥13.74607 | ¥12,371.46 |
| 1,800 | ¥13.16052 | ¥23,688.94 |
| 5,400 | ¥12.48807 | ¥67,435.58 |





