0395200009 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 50
Unit Price: ¥86.09000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥99.50460
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥36.09360
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥55.56570
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,314
Unit Price: ¥117.60000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥56.94555
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥47.57533
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥16.40371
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥22.30038
Datasheet
9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
39520-0009
39520-0009
Molex RF Connectors | Digi-Key Daily

0395200009

DigiKey Part Number
23-0395200009-ND
Manufacturer
Manufacturer Product Number
0395200009
Description
TERM BLOCK PLUG 9POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395200009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.197" (5.00mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1912032Phoenix Contact501912032-ND¥86.09000Similar
1926303Phoenix Contact01926303-ND¥99.50460Similar
5435378Phoenix Contact05435378-ND¥36.09360Similar
796635-9TE Connectivity AMP Connectors0796635-9-ND¥55.56570Similar
796640-9TE Connectivity AMP Connectors1,314A114507-ND¥117.60000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.78000¥72.78
10¥51.62100¥516.21
25¥45.51480¥1,137.87
50¥41.79000¥2,089.50
100¥38.75820¥3,875.82
250¥35.65624¥8,914.06
500¥33.87408¥16,937.04
1,000¥32.47942¥32,479.42
Manufacturers Standard Package