Similar
Similar
Similar
Similar
Similar

0395210010 | |
|---|---|
DigiKey Part Number | 0395210010-ND |
Manufacturer | |
Manufacturer Product Number | 0395210010 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395210010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ10CV | Assmann WSW Components | 0 | A-TB500-OQ10CV-ND | ¥3.89716 | Similar |
| A-TB508-OQ10CV | Assmann WSW Components | 0 | A-TB508-OQ10CV-ND | ¥3.37501 | Similar |
| ELFH10250 | Amphenol PCD Shenzhen | 53 | APC1250-ND | ¥25.80000 | Similar |
| TBP04R2-500-10BE | Same Sky (Formerly CUI Devices) | 354 | 2223-TBP04R2-500-10BE-ND | ¥12.65000 | Similar |
| TBP04R2-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-10GR-ND | ¥4.95424 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,600 | ¥13.77859 | ¥49,602.92 |











