



ELFH10250 | |
|---|---|
DigiKey Part Number | APC1250-ND |
Manufacturer | |
Manufacturer Product Number | ELFH10250 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Insulation Height 0.319" (8.10mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥18.45000 | ¥184.50 |
| 25 | ¥16.11000 | ¥402.75 |
| 50 | ¥14.62960 | ¥731.48 |
| 100 | ¥13.39490 | ¥1,339.49 |
| 300 | ¥11.88673 | ¥3,566.02 |
| 500 | ¥11.34610 | ¥5,673.05 |
| 1,000 | ¥10.74703 | ¥10,747.03 |
| 5,000 | ¥9.81220 | ¥49,061.00 |






