Similar
Similar
Similar
Similar

0395166502 | |
|---|---|
DigiKey Part Number | 0395166502-ND |
Manufacturer | |
Manufacturer Product Number | 0395166502 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395166502 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862560000 | Weidmüller | 0 | 1862560000-ND | ¥14.48080 | Similar |
| 1863890000 | Weidmüller | 0 | 1863890000-ND | ¥15.42788 | Similar |
| TBP02R1-381-02BE | Same Sky (Formerly CUI Devices) | 0 | 102-6480-ND | ¥2.32000 | Similar |
| TBP02R1W-381-02BE | Same Sky (Formerly CUI Devices) | 1,853 | 102-6513-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,032 | ¥4.09962 | ¥16,529.67 |











