2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
The Ultimate Guide to Terminal Block Selection

TBP02R1W-381-02BE

DigiKey Part Number
102-6513-ND
Manufacturer
Manufacturer Product Number
TBP02R1W-381-02BE
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP02R1W-381-02BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Same Sky (Formerly CUI Devices)
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
2
Features
Mating Flange
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.284" (7.21mm)
Mounting Type
Through Hole
Base Product Number
Current - IEC
7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,843
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥3.18400¥31.84
25¥2.78200¥69.55
50¥2.50580¥125.29
100¥2.26020¥226.02
250¥1.98908¥497.27
500¥1.82288¥911.44
1,000¥1.68708¥1,687.08
5,000¥1.46744¥7,337.20
Manufacturers Standard Package