Similar
Similar
Similar

0395156502 | |
|---|---|
DigiKey Part Number | 0395156502-ND |
Manufacturer | |
Manufacturer Product Number | 0395156502 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395156502 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-02BE | Same Sky (Formerly CUI Devices) | 8,110 | 102-6492-ND | ¥0.36000 | Similar |
| TBP02R2-381-02BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-02BK-ND | ¥0.12332 | Similar |
| TBP02R2W-381-02BE | Same Sky (Formerly CUI Devices) | 681 | 102-6522-ND | ¥0.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,032 | ¥4.09962 | ¥16,529.67 |










