


TBP02R2W-381-02BE | |
|---|---|
DigiKey Part Number | 102-6522-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2W-381-02BE |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2W-381-02BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.18400 | ¥31.84 |
| 25 | ¥2.78200 | ¥69.55 |
| 50 | ¥2.50580 | ¥125.29 |
| 100 | ¥2.26020 | ¥226.02 |
| 250 | ¥1.98908 | ¥497.27 |
| 500 | ¥1.82288 | ¥911.44 |
| 1,000 | ¥1.68708 | ¥1,687.08 |
| 5,000 | ¥1.46744 | ¥7,337.20 |







