



0395137007 | |
|---|---|
DigiKey Part Number | WM25790-ND |
Manufacturer | |
Manufacturer Product Number | 0395137007 |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 10 | ¥20.02200 | ¥200.22 |
| 25 | ¥17.49280 | ¥437.32 |
| 50 | ¥15.89820 | ¥794.91 |
| 100 | ¥14.57010 | ¥1,457.01 |
| 250 | ¥13.18272 | ¥3,295.68 |
| 520 | ¥12.33167 | ¥6,412.47 |
| 1,040 | ¥11.69902 | ¥12,166.98 |
| 5,200 | ¥10.71394 | ¥55,712.49 |







