



0395116007 | |
|---|---|
DigiKey Part Number | WM25593-ND |
Manufacturer | |
Manufacturer Product Number | 0395116007 |
Description | TERM BLOCK HDR 7POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395116007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥17.40800 | ¥174.08 |
| 25 | ¥15.19360 | ¥379.84 |
| 50 | ¥13.79100 | ¥689.55 |
| 100 | ¥12.61840 | ¥1,261.84 |
| 250 | ¥11.38912 | ¥2,847.28 |
| 500 | ¥10.66896 | ¥5,334.48 |
| 1,950 | ¥9.66466 | ¥18,846.09 |
| 5,850 | ¥9.14457 | ¥53,495.73 |







