Similar
Similar
Similar

0395126504 | |
|---|---|
DigiKey Part Number | 0395126504-ND |
Manufacturer | |
Manufacturer Product Number | 0395126504 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395126504 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB381-OQ04CH | Assmann WSW Components | 0 | A-TB381-OQ04CH-ND | ¥1.42459 | Similar |
| TBP02R1-381-04BE | Same Sky (Formerly CUI Devices) | 6,993 | 102-6482-ND | ¥3.97000 | Similar |
| TBP02R1W-381-04BE | Same Sky (Formerly CUI Devices) | 2,408 | 102-6515-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,032 | ¥6.55059 | ¥26,411.98 |










