




TBP02R1-381-04BE | |
|---|---|
DigiKey Part Number | 102-6482-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1-381-04BE |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1-381-04BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Notch Guide |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.284" (7.21mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.96900 | ¥29.69 |
| 25 | ¥2.59360 | ¥64.84 |
| 50 | ¥2.33540 | ¥116.77 |
| 100 | ¥2.10640 | ¥210.64 |
| 250 | ¥1.85248 | ¥463.12 |
| 500 | ¥1.69618 | ¥848.09 |
| 1,000 | ¥1.56849 | ¥1,568.49 |
| 5,000 | ¥1.36141 | ¥6,807.05 |











