Similar

0395126010 | |
|---|---|
DigiKey Part Number | WM25782-ND |
Manufacturer | |
Manufacturer Product Number | 0395126010 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395126010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284513-0 | TE Connectivity AMP Connectors | 36 | A98186-ND | ¥46.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 10 | ¥23.75100 | ¥237.51 |
| 25 | ¥20.77760 | ¥519.44 |
| 50 | ¥18.91340 | ¥945.67 |
| 100 | ¥17.36950 | ¥1,736.95 |
| 360 | ¥15.24344 | ¥5,487.64 |
| 720 | ¥14.41633 | ¥10,379.76 |
| 1,080 | ¥14.01711 | ¥15,138.48 |
| 5,040 | ¥12.93634 | ¥65,199.15 |








