



0395100010 | |
|---|---|
DigiKey Part Number | WM23195-ND |
Manufacturer | |
Manufacturer Product Number | 0395100010 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395100010 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.19000 | ¥40.19 |
| 10 | ¥28.54000 | ¥285.40 |
| 25 | ¥25.00200 | ¥625.05 |
| 50 | ¥22.80360 | ¥1,140.18 |
| 100 | ¥20.98840 | ¥2,098.84 |
| 360 | ¥18.50297 | ¥6,661.07 |
| 720 | ¥17.53963 | ¥12,628.53 |
| 1,080 | ¥17.07556 | ¥18,441.60 |
| 5,040 | ¥15.82155 | ¥79,740.61 |









