Similar
Similar
Similar
Similar
Similar

0395111010 | |
|---|---|
DigiKey Part Number | 0395111010-ND |
Manufacturer | |
Manufacturer Product Number | 0395111010 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1863290000 | Weidmüller | 0 | 1863290000-ND | ¥29.13360 | Similar |
| A-TB381-OQ10CV | Assmann WSW Components | 0 | A-TB381-OQ10CV-ND | ¥3.23489 | Similar |
| EBRA-10-B | Adam Tech | 0 | 2057-EBRA-10-B-ND | ¥4.65366 | Similar |
| TBP02R2-381-10BE | Same Sky (Formerly CUI Devices) | 796 | 102-6500-ND | ¥8.52000 | Similar |
| TBP02R2-381-10BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-10BK-ND | ¥3.23811 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,456 | ¥14.57967 | ¥50,387.34 |











