



0395111002 | |
|---|---|
DigiKey Part Number | WM9781-ND |
Manufacturer | |
Manufacturer Product Number | 0395111002 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.44200 | ¥54.42 |
| 25 | ¥4.73720 | ¥118.43 |
| 50 | ¥4.26900 | ¥213.45 |
| 100 | ¥3.86370 | ¥386.37 |
| 250 | ¥3.42376 | ¥855.94 |
| 500 | ¥3.15832 | ¥1,579.16 |
| 1,680 | ¥2.81214 | ¥4,724.40 |
| 5,040 | ¥2.60003 | ¥13,104.15 |








