
1707007 | |
|---|---|
DigiKey Part Number | 1707007-ND |
Manufacturer | |
Manufacturer Product Number | 1707007 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707007 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.055" (1.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.73100 | ¥57.31 |

























