0395100604 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: ¥1,080.00000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥387.68000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥376.00000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 5,980
Unit Price: ¥196.00000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥75.65333

Similar


Same Sky (Formerly CUI Devices)
In Stock: 966
Unit Price: ¥256.00000
Datasheet
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395100604

DigiKey Part Number
0395100604-ND
Manufacturer
Manufacturer Product Number
0395100604
Description
TERM BLOCK PLUG 4POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.150" (3.81mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1792880000Weidmüller0281-1914-ND¥1,080.00000Similar
5434942Phoenix Contact0277-11238-ND¥387.68000Similar
5447887Phoenix Contact0277-11345-ND¥376.00000Similar
TBP02P1-381-04BESame Sky (Formerly CUI Devices)5,980102-6470-ND¥196.00000Similar
TBP02P1-381-04YLSame Sky (Formerly CUI Devices)02223-TBP02P1-381-04YL-ND¥75.65333Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,016¥8.27537¥16,683.15