



0395077009 | |
|---|---|
DigiKey Part Number | WM25759-ND |
Manufacturer | |
Manufacturer Product Number | 0395077009 |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395077009 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6.5mm |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
Current - UL 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P5-350-09BE | Same Sky (Formerly CUI Devices) | 183 | 2223-TBP03P5-350-09BE-ND | ¥35.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥27.40600 | ¥274.06 |
| 25 | ¥24.00200 | ¥600.05 |
| 50 | ¥21.88340 | ¥1,094.17 |
| 100 | ¥20.13100 | ¥2,013.10 |
| 320 | ¥17.91097 | ¥5,731.51 |
| 640 | ¥16.94097 | ¥10,842.22 |
| 1,280 | ¥16.17930 | ¥20,709.50 |
| 5,120 | ¥15.12625 | ¥77,446.40 |





