




TBP03P5-350-09BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P5-350-09BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P5-350-09BE |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 9 | Contact Mating Finish Nickel |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.756" (19.20mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥25.12400 | ¥251.24 |
| 25 | ¥21.98840 | ¥549.71 |
| 50 | ¥20.02820 | ¥1,001.41 |
| 100 | ¥18.40570 | ¥1,840.57 |
| 300 | ¥16.43937 | ¥4,931.81 |
| 500 | ¥15.73880 | ¥7,869.40 |
| 1,000 | ¥14.96522 | ¥14,965.22 |
| 5,000 | ¥13.76356 | ¥68,817.80 |



