
0395038014 | |
|---|---|
DigiKey Part Number | 0395038014-ND |
Manufacturer | |
Manufacturer Product Number | 0395038014 |
Description | TERM BLOCK PLUG 14POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 10 | ¥36.52000 | ¥365.20 |
| 25 | ¥32.07440 | ¥801.86 |
| 50 | ¥29.33200 | ¥1,466.60 |
| 100 | ¥27.08260 | ¥2,708.26 |
| 250 | ¥24.76468 | ¥6,191.17 |
| 504 | ¥23.41131 | ¥11,799.30 |
| 1,008 | ¥22.36238 | ¥22,541.28 |






