
0395026014 | |
|---|---|
DigiKey Part Number | 0395026014-ND |
Manufacturer | |
Manufacturer Product Number | 0395026014 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395026014 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.24000 | ¥45.24 |
| 10 | ¥32.12100 | ¥321.21 |
| 25 | ¥28.16760 | ¥704.19 |
| 50 | ¥25.72460 | ¥1,286.23 |
| 100 | ¥23.71170 | ¥2,371.17 |
| 250 | ¥21.63332 | ¥5,408.33 |
| 500 | ¥20.42938 | ¥10,214.69 |
| 1,404 | ¥19.09798 | ¥26,813.56 |





