5 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391001905

DigiKey Part Number
WM20067-ND
Manufacturer
Manufacturer Product Number
0391001905
Description
CONN TERM STRIP 5CIRC 0.315"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391001905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Zinc
Number of Wire Entries
10
Mounting Type
Chassis, Panel
Pitch
0.315" (8.00mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.99000¥22.99
10¥16.44100¥164.41
25¥14.34680¥358.67
50¥13.01540¥650.77
100¥11.90220¥1,190.22
250¥10.73212¥2,683.03
500¥10.04590¥5,022.95
1,000¥9.50148¥9,501.48
5,000¥8.65050¥43,252.50
Manufacturers Standard Package